Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Desco 12923

81705 series Metal-In static shield bag (pack of 100) - without zipper / 16 x 24'

$ 136.292
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 12923.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago

Inventory History

3 month trend:
-80.52%

Descriptions

Descriptions of Desco 12923 provided by its distributors.

81705 series Metal-In static shield bag (pack of 100) - without zipper / 16 x 24'
Desco 12923 Static Shield Bag, Metal-In, 16" x 24", 100 Ea, 81705 Series
Static Shield Metal-In Bag, 81705 Series, 16in x 24in, 100 Bags/Package
BAG STATIC SHIELD MTL IN 16"X24"
Static Shielding Bag, Heat Seal, 16"x24"; Bag Type:Static Shielding Bag (Metal-In); Length - Imperial:24"; Length - Metric:609.6Mm; Width - Imperial:16"; Bag Thickness:71.12Μm; Bag Color:Transparent; Seal Type:Heat Seal Rohs Compliant: Yes |Desco 12923

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS