Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Desco 12919

Desco 12919 Metal-In ESD Shielding Bags, Statshield, 12" x 12", 100/Cs, 81705 Series
$ 68.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 12919.

element14 APAC

Datasheet1 page9 years ago

JRH Electronics

Inventory History

3 month trend:
-28.57%

Descriptions

Descriptions of Desco 12919 provided by its distributors.

Desco 12919 Metal-In ESD Shielding Bags, Statshield, 12" x 12", 100/Cs, 81705 Series
81705 series Metal-In static shield bag (pack of 100) - without zipper / 12 x 12'
Static Shielding Bag <10nJ Energy Shielding Silver 12" (304.8mm) X 12" (304.8mm)
Static Shield Metal-In Bag, 81705 Series, 12in x 12in, 100 Bags/Package
STATIC SHIELD BAG, 81705 SERIES METAL-IN, 12X12, 100 EA
Static Shielding Bag, Heat Seal, 12"x12"; Bag Type:Static Shielding Bag (Metal-In); Length - Imperial:12"; Length - Metric:304.8Mm; Width - Imperial:12"; Bag Thickness:71.12Μm; Bag Color:Transparent; Seal Type:Heat Seal Rohs Compliant: Yes |Desco 12919
BAG STATIC SHIELD MTL IN 12''X12''

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12919.