Desco 09816

Desco 09816 Grounding Cord Only, 6 ft OAL, for Floor Mat, No Resistor, Banana Jack
$ 17.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 09816.

Farnell

Datasheet1 page22 years ago

DigiKey

Inventory History

3 month trend:
+19.23%

Related Parts

Desco09740
Desco 09740 Grounding System, Dual, for Wrist Strap, 10 ft Over-All Length, 4mm Snap, Green
Desco09814
Green/Yellow Stripe Wire 10 mm Snap Stud Ground Cord To Floor Mat Connection
Desco09825
Anti-Static Control Products W/O Resistor, 10mm Stud, 15' Cord

Descriptions

Descriptions of Desco 09816 provided by its distributors.

Desco 09816 Grounding Cord Only, 6 ft OAL, for Floor Mat, No Resistor, Banana Jack
Cable Assembly Coil Cord 1.82m Banana to Resistor End 1 to 1 POS PL-PL
Desco Low Profile Ground Cord 6 with 38 Snap and no Resistor
COIL CORD, SNAP STUD, 1.83M, GRN/YEL;
CORD GRND FLR BANANA NO RES 6'
COIL CORD, SNAP STUD, 1.83M, GRN/YEL; Lead Length: 6ft; Ground Cord Colour: Green, Yellow; Ground Terminals: Snap, Stud; End To Ground Resistance: -; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09816.