Desco 09100

$ 24.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 09100.

Farnell

Datasheet3 pages21 years ago

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
+11.35%

Related Parts

Desco09105
Jewel elastic adjustable single wire wrist strap with 4mm snap - sapphire / without cord
Desco09184
Jewel MagSnap adjustable single wire elastic wrist strap - straight plug / 6' cord
3M(TM) Wrist Strap, Adjustable Elastic Fabric and 6 ft. (1.8 m) coiled cord,

Descriptions

Descriptions of Desco 09100 provided by its distributors.

Desco 09100 Wrist Strap, w/Grounding Cord, Adjustable, 6 ft Over-All Length, 4mm Snap, Blue
Jewel elastic adjustable single wire wrist strap with 4mm snap - Sapphire / 6ft
Jewel Series Sapphire Blue Adjustable Elastic Wristband with 6 Foot Cord
Jewel Elastic Adjustable Sapphire Fabric Wrist Strap with 6' Coil Cord
STATIC PROTECTION WRIST GROUNDER; Wrist Band Type: Adjustable; Circumference Max: 330mm; Lead Length: 6ft; Wristband Colour: -; Ground Terminals: Stud; Product Range: -; Body Material: Elastic; Colour: Sapphi 49H6774
Anti-Static Control Products 6' Cord, Sapphire
Wrist Strap, Jewel, Adj Elastic Sapphire, 6 Ft Cord, 4mm
STATIC PROTECTION WRIST GROUNDER
WRIST STRAP; SAPPHIRE; 6 FT.; ELASTIC; UL LISTED
Wrist Strap,Adjust,Elastic,6 ft. Cord
WRIST BAND, ADJUSTABLE, 330MM, SAPPHIRE;
WRIST STRAP W/6' CORD SAPPHIRE

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09100.