What’s new: Find the right parts faster with our redesigned experience

Learn more

Desco 07502

Desco 07502 Foot Grounder, Sole, Hook & Loop, 2 Meg Resistor, ESD-Safe, Medium, Black/Blue

$ 17.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 07502.

element14 APAC

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+37.59%

Descriptions

Descriptions of Desco 07502 provided by its distributors.

Desco 07502 Foot Grounder, Sole, Hook & Loop, 2 Meg Resistor, ESD-Safe, Medium, Black/Blue
STATIC PROTECTION SOLE GROUNDER; Grounder Type:Sole; Grounder Colour:Blue; Resistance:2Mohm; Lead Length:30"; Strap Material:Nylon (Polyamide), PET (Polyester); Fastening Type:Hook and Loop; Product Range:-; Colour:Blue
Static Protection Sole Grounder; Conexión A Tierra, Tipo:Sole; Puesta A Tierra, Color:Blue; Resistencia:2Mohm; Longitud Del Conductor:30"; Correa, Material:Nylon (Polyamide), Pet (Polyester); Tipo De Fijación:Hook And Loop |Desco 07502

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 07502.