Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Desco 06730

Desco 06730 Reusable English Static Awareness Labels, 2" x 2", 500/Roll

$ 15.967
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 06730.

Electro Sonic

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+33.73%

Related Parts

Desco06722
Black on Yellow 2 x 2 inch Attention Removable and Reusable Adhesive Label

Descriptions

Descriptions of Desco 06730 provided by its distributors.

Desco 06730 Reusable English Static Awareness Labels, 2" x 2", 500/Roll
Anti-Static Control Products LABELS 2 X 2 REUSABLE 500 ROLL
Black on Yellow 2 x 2 inch Attention Removable and Reusable Adhesive Label
Desco 6730 Reusable Label 2 in x 2 in Black LegendYellow Background
Labels and Industrial Warning Signs LABELS 2 X 2 REUSABLE 500 ROLL
Labels Warning Label Paper Semi-Gloss Black/Yellow 50.8x50.8mm
Label, Attention, RS-471, Reusable, 2' x 2', ROLL OF 500
LABEL; 3 IN.; REUSABLE; YELLOW WITH BLACK PRINTING; 2 X 2 IN.
Label, Attn, RS-471, Reuseable
RS APAC
Attention Label,Reusable,2"x2"
Warning Labels; Label Type:Warning; Label Height:50.8Mm; Label Width:50.8Mm; Label Diameter:-; Label Material:-; Label Legend:Attention Observe Precautions For Handling Electrostatic Sensitive Devices; Label Colour:Black On Yellow Rohs Compliant: Yes |Desco 06730

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06730.