What’s new: Find the right parts faster with our redesigned experience

Learn more

Deltron 610-0600

6 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 2.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Deltron 610-0600.

IHS

Datasheet1 page13 years ago

Newark

TME

Inventory History

3 month trend:
+10.56%

Related Parts

Amphenol Sine SystemsT 3424 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol AudioAG6M
6 Pole Mini XLR Chassis Mount, Male, Machined Contacs, Nickel Finish | Amphenol Audio AG6M
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
ITT / CannonCA3106F14S-6PBF42
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Automotive
TE Connectivity350715-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity640581-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of Deltron 610-0600 provided by its distributors.

6 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Cable Connector, 2A, 34V, 6 Poles, Plug
Deltron DINplug, Male plug6road, Cable installation
PLUG, DIN, SCREENED, 6POLE; No. of Contacts: 6Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Termination: Solder; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: 61
Connector, Din, Plug, 6 Position; Género:Macho; Núm. De Contactos:6; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Conector, Tipo:Din Audio; Contacto, Material:Latón |Deltron Components 610-0600

Manufacturer Aliases

Deltron has several brands around the world that distributors may use as alternate names. Deltron may also be known as the following names:

  • DELTRON COMPONENTS
  • DELTRON EMCON (GBP)
  • DELTRON EMCON
  • DELTRON ENCLOSURES
  • Delconec Deltron
  • Deltron Connectors
  • Basetech
  • Hongshang
  • DEM MANUFACTURING LTD
  • Deltron Inc
  • Deltron (Delconec)
  • DELTRON / DEM MANUFACTURING
  • DEM Deltron Components
  • DEM
  • DELTRON COMPONENT & ENCLOSURES

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1193815
  • 610-0600.