What’s new: Find the right parts faster with our redesigned experience

Learn more

Deltron 459-0040

Metal Enclosure 459 114.3x64.5x54.9mm Aluminium Alloy Plain Aluminium IP54

$ 13.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Deltron 459-0040.

TME

Datasheet2 pages9 years ago

Newark

Mouser

Inventory History

3 month trend:
-12.09%

Related Parts

Hammond1590WBSFL
Enclosure Watertight Diecast 4.41 x 2.38 x 1.65 Inch Natural Aluminum Flanged Lid
Bud IndustriesCN-5704
ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclos; Enclosure Type:Multipurpose; Material:Aluminium; IP
Bud IndustriesAN-2853-A
BUD Aluminum Enclosure with Mounting Flanges (4.6 X 2.6 X 2.2 In) Item Number : AN-2853-A
Hammond1590WN1FL
Watertight Die Cast Enclosure Flanged Lid 1590 149x66x39.5mm Die-Cast Aluminium Natural IP65
Bud IndustriesCN-6704
Bud Industries CN-6704 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x2.2 in, CN Series
Hammond1590WN1
Enclosure Watertight Diecast 4.77 x 2.58 x 1.57 Inch Natural Aluminum No Mounting Flanges

Descriptions

Descriptions of Deltron 459-0040 provided by its distributors.

Metal Enclosure 459 114.3x64.5x54.9mm Aluminium Alloy Plain Aluminium IP54
Box, Diecast; |Deltron Enclosures 459-0040
Diecast Aluminum Cases DIECAST 4.5X2.5X2.2
BOX, DIECAST; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 55mm; External Width - Metric: 65mm; External Depth - Metric: 114mm; IP Rating: IP54; Body Colour: Unfinished; NEMA Rating: -;

Manufacturer Aliases

Deltron has several brands around the world that distributors may use as alternate names. Deltron may also be known as the following names:

  • DELTRON COMPONENTS
  • DELTRON EMCON (GBP)
  • DELTRON EMCON
  • DELTRON ENCLOSURES
  • Delconec Deltron
  • Deltron Connectors
  • Basetech
  • Hongshang
  • DEM MANUFACTURING LTD
  • Deltron Inc
  • Deltron (Delconec)
  • DELTRON / DEM MANUFACTURING
  • DEM Deltron Components
  • DEM
  • DELTRON COMPONENT & ENCLOSURES

Part Number Aliases

This part may be known by these alternate part numbers:

  • 459-0040.