Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dell KM7321WGY-INT

Connection Method = Bluetooth / Connection Method = Wireless / Connection Method = Radio Frequency / Interfaces = USB...

Submit Request for Quote

Unfortunately we do not know of any distributors for KM7321WGY-INT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Dell KM7321WGY-INT provided by its distributors.

Connection Method = Bluetooth / Connection Method = Wireless / Connection Method = Radio Frequency / Interfaces = USB / Keyboard Language = US English / Keyboard Layout = QWERTY / Mouse Design = Right-Handed / Tracking Sensor = Optical / DPI dpi = 4000 / Working Distance m = 10 / Mouse Buttons = 7 / Key Technology = Scissor / Numpad = Yes / Keyboard Features = Multi-Device Pairing / Keyboard Features = 4 Hotkeys / Keyboard Features = 12 Additional Function Keys / Keyboard Features = FN Key / Series = KM7321 / Colour = Dark Grey / Width mm = 433 / Depth mm = 121.5 / Height mm = 28.5

Manufacturer Aliases

Dell has several brands around the world that distributors may use as alternate names. Dell may also be known as the following names:

  • DELL INC
  • DELL COMPUTER
  • Dell Technologies
  • Dell EMC
  • Dell Fastener
  • Dell Marketing
  • Dell Marketing LP
  • HONSITAK ELECTRONICS CO LTD