Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dell DELL-MSA20

Sgl Mon Arm MSA20
$ 231.99

Price and Stock

Descriptions

Descriptions of Dell DELL-MSA20 provided by its distributors.

SGL MON ARM MSA20
Display Arm and Mount Fixing = Clamp / Display Arm and Mount Fixing = Grommet / Supported Displays = 1 / Load Per Display kg = 10 / Screen Size Min = 19" (48 cm) / Screen Size Max = 38" (96.5 cm) / VESA Mount Size = 100x100 / VESA Mount Alignment = Swivel / VESA Mount Alignment = Tilt / VESA Mount Alignment = Rotation / Arm Mount Alignment = Swivel / Arm Mount Alignment = Tilt / Arm Mount Alignment = Rotation / Arm Lenght Max mm = 548 / Arm Height Max mm = 487 / Colour = Black

Manufacturer Aliases

Dell has several brands around the world that distributors may use as alternate names. Dell may also be known as the following names:

  • DELL INC
  • DELL COMPUTER
  • Dell Technologies
  • Dell EMC
  • Dell Fastener
  • Dell Marketing
  • Dell Marketing LP
  • HONSITAK ELECTRONICS CO LTD