Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dell DELL-MDA20

Dual Monitor Arm MDA20
$ 381.99

Price and Stock

Descriptions

Descriptions of Dell DELL-MDA20 provided by its distributors.

DUAL MONITOR ARM MDA20
Display Arm and Mount Fixing = Clamp / Display Arm and Mount Fixing = Grommet / Supported Displays = 2 / Load Per Display kg = 10 / Screen Size Min = 19" (48 cm) / Screen Size Max = 27" (68.6 cm) / VESA Mount Size = 100x100 / VESA Mount Alignment = Swivel / VESA Mount Alignment = Tilt / VESA Mount Alignment = Rotation / Arm Mount Alignment = Swivel / Arm Mount Alignment = Tilt / Arm Mount Alignment = Rotation / Arm Lenght Max mm = 548 / Arm Height Max mm = 487 / Colour = Black / Silver

Manufacturer Aliases

Dell has several brands around the world that distributors may use as alternate names. Dell may also be known as the following names:

  • DELL INC
  • DELL COMPUTER
  • Dell Technologies
  • Dell EMC
  • Dell Fastener
  • Dell Marketing
  • Dell Marketing LP
  • HONSITAK ELECTRONICS CO LTD