Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dell 570-AAMH

Mouse Design = Ambidextrous / Connection Method = Wireless / Interface Type = USB / Tracking Sensor = Optical / DPI...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+2.37%

Descriptions

Descriptions of Dell 570-AAMH provided by its distributors.

Mouse Design = Ambidextrous / Connection Method = Wireless / Interface Type = USB / Tracking Sensor = Optical / DPI dpi = 1000 / Mouse Buttons = 3 / Mouse Features = Multi-Device Connection / Battery Type = 1x AA, 1.5 V / Battery Life year = 1 / Colour = Black / Width mm = 95 / Depth mm = 57 / Height mm = 35.5 / Series = WM126

Manufacturer Aliases

Dell has several brands around the world that distributors may use as alternate names. Dell may also be known as the following names:

  • DELL INC
  • DELL COMPUTER
  • Dell Technologies
  • Dell EMC
  • Dell Fastener
  • Dell Marketing
  • Dell Marketing LP
  • HONSITAK ELECTRONICS CO LTD