Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Davies Molding 3035AX

Knob, Clamping, Phenolic, Brass, 1/4-20, 3/8 in., 1-1/2 in., 1-1/4 in.
$ 1.054
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 3035AX.

Electro Sonic

Datasheet2 pages20 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Davies Molding 3035AX provided by its distributors.

KNOB, CLAMPING, PHENOLIC, BRASS, 1/4-20, 3/8 IN., 1-1/2 IN., 1-1/4 IN.
Three Prong Clamp Knob, 1/4-20 Thread Size, 0.88L, GP Phenolic
Access Knob Clamping 1-1/2 Inch Dia 1/4-20 X 3/8 Fi
Knob, Finger Grip, Threaded, 38.1Mm; Shaft Type:Threaded Shaft; Shaft Diameter:6.35Mm; Knob Material:Phenolic; Knob/Dial Style:Finger Grip; Knob Diameter:38.1Mm; Product Range:3035 Series Rohs Compliant: Yes |Davies Molding 3035AX

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO