Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Davies Molding 3035AS

DAVIES 3035AS Three Prong Clamp Knob, 1/4-20 Thread Size, 0.56"L, GP Phenolic
$ 0.878
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 3035AS.

JRH Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.27%

Descriptions

Descriptions of Davies Molding 3035AS provided by its distributors.

DAVIES 3035AS Three Prong Clamp Knob, 1/4-20 Thread Size, 0.56"L, GP Phenolic
KNOB; THERMOSET; TRIANGLE; THREE ARM; 1/4-20; 5.8 IN | Davies Molding 3035AS
KNOB, FINGER GRIP, THREADED, 38.1MM; Shaft Type: Threaded Shaft; Shaft Diameter: 6.35mm; Knob Material: Phenolic; Knob / Dial Style: Finger Grip; Knob Diameter: 38.1mm; Product Range: 3035 Series 12AC6978

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO