Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Davies Molding 1919AE

DAVIES 1919AE Pointed Control Knob, 1/4" Thread Size, 0.56"L, GP Phenolic
$ 3.117
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 1919AE.

JRH Electronics

Datasheet1 page20 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.06%

Descriptions

Descriptions of Davies Molding 1919AE provided by its distributors.

DAVIES 1919AE Pointed Control Knob, 1/4" Thread Size, 0.56"L, GP Phenolic
Control Knob, Wing Thermoplastic Black Line 15.88mm 31.75mm
KNOB, PHENOLIC, 27/32 IN., 1/4 IN., 5/8 IN., 8-32
Knob, Black, Thermoset, Bushing
KNOB FLUTED W/SKIRT 0.250" PHEN
CEFINS~BLK~1/4FI I0470 W/I0022
Knob, Bar Skirted With Indicator Line; Shaft Type:Round Shaft; Shaft Diameter:6.35Mm; Knob Material:Phenolic; Knob/Dial Style:Bar Skirted With Indicator Line; Knob Diameter:31.45Mm; Product Range:1919 Series Rohs Compliant: Yes |Davies Molding 1919AE

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO