Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Davies Molding 1110

Knob, Phenolic, Brass (bushing), 1-5/32IN., 1/4 in., 21/32 in., 8-32
$ 1.185
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 1110.

Electro Sonic

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.68%

Descriptions

Descriptions of Davies Molding 1110 provided by its distributors.

KNOB, PHENOLIC, BRASS (BUSHING), 1-5/32IN., 1/4 IN., 21/32 IN., 8-32
Control Knob, 1/4 Thread Size, Bushing, Brass Type
Control Knob, Round Phenolic Black Line
Knob, Black, Thermoset, Bushing
KNOB FLUTED W/SKIRT 0.250" PHEN
P1100~BLK~F0.25 W/CBORE & S.S.
KNOB WITH INDICATOR LINE, 33.02MM, ROUND; KNOB WITH INDICATOR LINE, 33.02MM, ROUND; Shaft Type: Round Shaft; Shaft Diameter: 6.35mm; Knob Material: Phenolic; Knob / Dial Style: Fluted with Indicator Line; Knob Diameter: 33.02

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO