Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Davicom DM9102DEP

Single Chip Fast Ethernet NIC Controller

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davicom DM9102DEP.

IHS

Datasheet3 pages18 years ago

element14 APAC

Descriptions

Descriptions of Davicom DM9102DEP provided by its distributors.

Single Chip Fast Ethernet NIC Controller
10/100 Ethernet MAC/PHY with PCI I/F
LAN Controller, 12.5MBps, CMOS
IC, ENET CNTRL, 10/100M PHY, 128LQFP; Data Rate:100Mbps; Ethernet Type:IEEE 802.3u; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; Digital IC Case Style:LQFP; No. of Pins:128; Interface Type:PCI; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 3 - 168 hours; Operating Temperature Range:0°C to +70°C; Supply Current:93mA; Supply Voltage Range:2.375V to 2.625V, 3.135V to 3.465V

Manufacturer Aliases

Davicom has several brands around the world that distributors may use as alternate names. Davicom may also be known as the following names:

  • DAVICOM SEMICONDUCTOR INC
  • Davicom Semiconductor
  • Davicom Semiconductor Incorporated
  • DAVICOM SEMICONDUCTO
  • DAVICOM SEMIC
  • DAVICOM SEMICO
  • DAVICOM SEMI
  • Davicom Technologies
  • Davicom Taiwan Corp
  • DAVICOM/QFP