Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Datasensor TLU-115

Contrast Sensor, Vertical Light Spot, 9MM Range, PNP, M12 Connector, Red/green
$ 263.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Datasensor TLU-115.

element14 APAC

Datasheet4 pages21 years ago

Inventory History

3 month trend:
+86.96%

Descriptions

Descriptions of Datasensor TLU-115 provided by its distributors.

CONTRAST SENSOR, VERTICAL LIGHT SPOT, 9MM RANGE, PNP, M12 CONNECTOR, RED/GREEN
Sensor, Contrast, Red/Grn, 9Mm, M12; |Datasensor TLU-115
CONTRAST SENSOR, 12MM, IP67, 10-30VDC; Sensor Output: PNP; Sensing Range Max: 12mm; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Photo Current: -; Product Range: TLU Series; SVHC: No SVHC (15-Jan-2018); Approval Bodi