Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Datasensor SVS1-08-DC-K

Sensor, Vision, Fully Embedded
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SVS1-08-DC-K. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Datasensor SVS1-08-DC-K.

element14 APAC

Datasheet8 pages18 years ago

Descriptions

Descriptions of Datasensor SVS1-08-DC-K provided by its distributors.

SENSOR, VISION, FULLY EMBEDDED
SENSOR, VISION, FULLY EMBEDDED; Sensor Output:3PNP; Supply Voltage Range DC:24V; Operating Temperature Range:-10°C to +50°C; Output Current:100mA; Output Type:PNP; Supply Current:300mA; Supply Voltage Range DC:24V; Termination Method:M12 Connector
SENSOR, CONTRAST, RGB EMISSION; Sensing Range:10mm to 20mm; Sensor Output1:NPN / PNP; Supply Voltage Range DC:10V to 30V; Distance Measuring Range:10 to 20mm; IP Rating:67; Output Current:100mA; Output Type:RGB LED; Output Type 2:PNP;RoHS Compliant: NA