Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Datasensor SR21-IR

Photoelectric Sensor, Slot, Sr21; |Datasensor SR21-IR
$ 157.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Datasensor SR21-IR.

Newark

Datasheet4 pages20 years ago

Farnell

Inventory History

3 month trend:
+85.54%

Descriptions

Descriptions of Datasensor SR21-IR provided by its distributors.

Photoelectric Sensor, Slot, Sr21; |Datasensor SR21-IR
LABEL SENSOR, 2MM SENSING DISTANCE, 10-30VDC, NPN/PNP, M8 CONNECTOR
SLOT SENSOR, 7.5MM, IP65, 10-30VDC; Sensor Output: NPN / PNP; Sensing Range Max: 2mm; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Output Current: 100mA; Product Range: SR21 Series; SVHC: No SVHC (15-Jan-2018); Exter