What’s new: Find the right parts faster with our redesigned experience

Learn more

Datasensor SF30-PM

Fork Sensor For Label Detection; |Datasensor SF30-PM
$ 167.17
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Datasensor SF30-PM.

Farnell

Datasheet1 page13 years ago

Newark

Inventory History

3 month trend:
+700%

Descriptions

Descriptions of Datasensor SF30-PM provided by its distributors.

Fork Sensor For Label Detection; |Datasensor SF30-PM
HIGH PERFORMANCE INFRA RED EMISSION FORK SENSOR
FORK SENSOR, 2.5MM, 10 TO 30VDC; Sensor Output: -; Sensing Range Max: 15mm; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 30V; Output Current: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Overall Depth: 10mm; Overall H