Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Datasensor S6-1B5

Polarised Retroreflex Sensor, 0.1-5M Range, 15-264VAC/DC, Relay Output, 2M Cable
$ 121.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Datasensor S6-1B5.

Farnell

Datasheet4 pages22 years ago
Datasheet1 page22 years ago
Datasheet4 pages25 years ago

Inventory History

3 month trend:
-62.50%

Descriptions

Descriptions of Datasensor S6-1B5 provided by its distributors.

POLARISED RETROREFLEX SENSOR, 0.1-5M RANGE, 15-264VAC/DC, RELAY OUTPUT, 2M CABLE
Photoswitch, Pol Reflex; |Datasensor S6-1B5
PHOTOSWITCH, POL REFLEX; Sensing Range Max: 5m; Sensing Method: Retroreflective; Sensor Output: Relay; Product Range: S6 Series; Connection Method: Cable; Supply Voltage DC Min: 15V; Supply Voltage DC Max: 264V; SVHC: No SVHC (1

Part Number Aliases

This part may be known by these alternate part numbers:

  • S6-1-B5