What’s new: Find the right parts faster with our redesigned experience

Learn more

Datasensor S5N-PA-2-A00-PK

SENSOR, RETRO, M18, PNP; Sensing Range Max: 4m; Sensing Method: Retroreflective; Sensor Output: PNP; Product Range:...
$ 37.44
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Datasensor S5N-PA-2-A00-PK.

Newark

Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Datasensor S5N-PA-2-A00-PK provided by its distributors.

SENSOR, RETRO, M18, PNP; Sensing Range Max:4m; Sensing Method:Retroreflective; Sensor Output:PNP; Product Range:S15 Series; Connection Method:Cable; Supply Voltage DC Min:12V; Supply Voltage DC Max:30V; SVHC:No SVHC (15-