Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Datasensor S51-PR-5-C01-NK

90DEG Diffused Proximity No (nc) NPN Output With M12 Connector

Submit Request for Quote

Unfortunately we do not know of any distributors for S51-PR-5-C01-NK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Datasensor S51-PR-5-C01-NK provided by its distributors.

90DEG DIFFUSED PROXIMITY NO (NC) NPN OUTPUT WITH M12 CONNECTOR
PHOTOSWITCH, M18 R/A DIFF L/R NPN; Distance, sensing min:10mm; Distance, sensing max:250mm; Output type:NPN; Thread size:M18; Current, output max:100mA; Connector type:M12; Voltage, supply DC min:10V dc; Voltage, supply DC max:30V dc; Temp, op. max:70°C; Temp, op. min:-25°C; Diameter, external:18mm; Length / Height, external:69mm; Time, response:1ms