Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Datasensor S51-PR-5-B01-NK

90DEG Polarised Retroreflex No (nc) NPN Output With M12 Connector

Submit Request for Quote

Unfortunately we do not know of any distributors for S51-PR-5-B01-NK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Datasensor S51-PR-5-B01-NK provided by its distributors.

90DEG POLARISED RETROREFLEX NO (NC) NPN OUTPUT WITH M12 CONNECTOR
PHOTOSWITCH, M18 R/A POL NPN; Voltage, Supply DC Max:30V dc; Connector Type:M12; External Diameter:18mm; External Length / Height:69mm; Max Output Current:100mA; Max Sensing Distance:1.5m; Min Sensing Distance:0.1m; Output Type:NPN; Temp, Op. Max:70°C; Temp, Op. Min:-25°C; Thread Size:M18; Time, Response:1ms; Voltage, Supply DC Min:10V dc