What’s new: Find the right parts faster with our redesigned experience

Learn more

Datasensor S50-PR-5-B01-PP

Sensor, 90DEG, Polarised, Retro

Submit Request for Quote

Unfortunately we do not know of any distributors for S50-PR-5-B01-PP. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Datasensor S50-PR-5-B01-PP provided by its distributors.

SENSOR, 90DEG, POLARISED, RETRO
SENSOR, 90DEG, POLARISED, RETRO; Sensor Output: PNP; Sensing Range Max: 3m; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Output Current: 100mA; Product Range: S50 Series; SVHC: No SVHC (15-Jan-2018); External Diamete