What’s new: Find the right parts faster with our redesigned experience

Learn more

Datasensor S50-PA-5-C01-PP

SENSOR, TUBULAR, M12, PNP; Sensing Range Max: 700mm; Sensing Method: Diffuse; Sensor Output: PNP; Product Range: S50...
$ 77.66
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Datasensor S50-PA-5-C01-PP.

Newark

Datasheet48 pages24 years ago

Inventory History

3 month trend:
-5.85%

Descriptions

Descriptions of Datasensor S50-PA-5-C01-PP provided by its distributors.

SENSOR, TUBULAR, M12, PNP; Sensing Range Max:700mm; Sensing Method:Diffuse; Sensor Output:PNP; Product Range:S50 Series; Connection Method:M12 Connector; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V; SVHC:No SVHC