What’s new: Find the right parts faster with our redesigned experience

Learn more

Datasensor S5-5C35-32

Proximity Straight Optic With M12 Connector
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Datasensor S5-5C35-32.

Farnell

Datasheet10 pages25 years ago
Datasheet4 pages26 years ago

Descriptions

Descriptions of Datasensor S5-5C35-32 provided by its distributors.

PROXIMITY STRAIGHT OPTIC WITH M12 CONNECTOR
PHOTOSWITCH, DIFFUSE, ADJ, NPN/PNP; Sensor Output1:NPN / PNP; Supply Voltage Range DC:10V to 30V; Connector Type:Plug-In; Frequency Response Max:500Hz; IP / NEMA Rating:IP67; Operating Temperature Max:55°C; Operating Temperature Min:-15°C; Output Current Max:150mA; Output Type:NPN / PNP; Response Time:1ms; Sensing Distance Max:300mm; Sensing Distance Min:0mm; Sensing Range:10mm to 350mm; Sensing Range Max:350mm; Sensor Input:Optical; Supply Voltage DC Max:30V; Supply Voltage DC Min:10V; Thread Size:M18
PHOTOSWITCH, DIFFUSE, ADJ, NPN/PNP; Sensing Range Max: 350mm; Sensing Method: Diffuse; Sensor Output: NPN / PNP; Product Range: -; Connection Method: M12 Connector; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; SVHC: N

Part Number Aliases

This part may be known by these alternate part numbers:

  • S5-5-C35-32