What’s new: Find the right parts faster with our redesigned experience

Learn more

Datasensor S5-5C10-30

Photoelectric Sensor, Diffuse, M18, 100MM Range, PNP NPN Lo Do, 2M Cable
$ 63.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Datasensor S5-5C10-30.

Newark

Datasheet4 pages26 years ago

Farnell

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Datasensor S5-5C10-30 provided by its distributors.

PHOTOELECTRIC SENSOR, DIFFUSE, M18, 100MM RANGE, PNP NPN LO DO, 2M CABLE
Photoswitch, Diffuse, Npn/Pnp; |Datasensor S5-5C10-30
PHOTOSWITCH, DIFFUSE, NPN/PNP; Sensing Range Max: 100mm; Sensing Method: Diffuse; Sensor Output: NPN / PNP; Product Range: S5 Series; Connection Method: Cable; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; SVHC: No SVH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S5-5-C10-30