What’s new: Find the right parts faster with our redesigned experience

Learn more

Datasensor S5-1-C8-25

PHOTOSWITCH, AC; Sensor Input: Optical; Range, Sensing Max: 80mm; Frequency Response, Upper Limit: 25Hz; Voltage,...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for S5-1-C8-25. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Datasensor S5-1-C8-25.

Farnell

Datasheet10 pages24 years ago
Datasheet12 pages25 years ago
Datasheet4 pages26 years ago

Descriptions

Descriptions of Datasensor S5-1-C8-25 provided by its distributors.

PHOTOSWITCH, AC; Sensor Input:Optical; Range, Sensing Max:80mm; Frequency Response, Upper Limit:25Hz; Voltage, Supply DC Max:30V; Voltage, Supply AC Max:264V; Connector Type:Straight Cable; IP Rating:IP67; Lead Length:2m; Max Sensing
PHOTOSWITCH, AC; Sensing Range Max: 80mm; Sensing Method: Diffuse; Sensor Output: NPN / PNP; Product Range: -; Connection Method: Cable; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; SVHC: No SVHC (15-Jan-2018); Freque