Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Datasensor S15-PA-2-C00-NK

Sensor, Short Diffuse, M18, NPN
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for S15-PA-2-C00-NK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Datasensor S15-PA-2-C00-NK.

Farnell

Datasheet4 pages18 years ago

Descriptions

Descriptions of Datasensor S15-PA-2-C00-NK provided by its distributors.

SENSOR, SHORT DIFFUSE, M18, NPN
SENSOR, LONG DIFFUSE, M18, NPN; Sensing Range:1cm to 35cm; Sensor Output:NPN; Approval Bodies:CE; Approval Category:UL Recognised; Distance Measuring Range:1 to 35cm; IP Rating:IP69K; Length:40mm; Operating Temperature Range:-25°C to +55°C; Output Current:100mA; Output Format:Long diffuse proximity; Output Type:NPN; Response Time:1ms; Sensing Range Max:35cm; Supply Current:20mA; Supply Voltage DC Max:30V; Termination Method:Cable; Thread Size (Metric):M18 x 1