Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Datasensor OF19ST-10

Fibre Optic Cable, Through Beam, M4, Standard, 1M

Submit Request for Quote

Unfortunately we do not know of any distributors for OF19ST-10. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Datasensor OF19ST-10 provided by its distributors.

FIBRE OPTIC CABLE, THROUGH BEAM, M4, STANDARD, 1M
LEAD, FIBRE OPTIC, S5, PHOTO SWITCH; Fibre Type:Seperate; SVHC:No SVHC; Lead Length:1m; Max Sensing Distance:50mm; Thread Size:M4 x 0.7; Cable Assembly Type:Sensor; Cable Length:1m; No. of Fibres:2
LEAD, FIBRE OPTIC, S5, PHOTO SWITCH; Fibre Optic Connector A: -; Fibre Optic Connector B: -; No. of Fibres: 2Fibres; Fibre Type: Plastic Optical; Fibre Diameter: 2.2mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Cable Assem

Part Number Aliases

This part may be known by these alternate part numbers:

  • OF-19-ST-10