Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Datacomm Electronics 20-3425-BL

Conn Mod, Rj45 Jack, 1 X 1 (Port), 8P8C; |Datacomm Electronics 20-3425-BL
$ 3.66
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Datacomm Electronics 20-3425-BL.

Farnell

Datasheet1 page16 years ago

Descriptions

Descriptions of Datacomm Electronics 20-3425-BL provided by its distributors.

Conn Mod, Rj45 Jack, 1 X 1 (Port), 8P8C; |Datacomm Electronics 20-3425-BL
CONNECTOR, DATA JACK, 8P8C, IDC, BLUE; Connector Type: Modular; Gender: Jack; No. of Contacts: 8Contacts; No. of Positions: 8Positions; Product Range: 20-3425 Series; LAN Category: Cat5e; No. of Ports: 1Ports

Manufacturer Aliases

Datacomm Electronics has several brands around the world that distributors may use as alternate names. Datacomm Electronics may also be known as the following names:

  • Datacomm
  • DataComm Electronics Inc
  • DATA COMMS DIRECT LIMITED
  • Datacomm Cables Inc
  • DATACOMM ELECTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20-3425BL