What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CSC08A01472G

Thick Film Resistor Network; Power Rating: 1W; Resistance: 4.7kohm; Resistance Tolerance: ± 2%; No. of Elements: 8;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CSC08A01472G.

Newark

Datasheet5 pages19 years ago

RS (Formerly Allied Electronics)

Sierra IC

Descriptions

Descriptions of Vishay CSC08A01472G provided by its distributors.

Thick Film Resistor Network; Power Rating:1W; Resistance:4.7kohm; Resistance Tolerance:± 2%; No. of Elements:8; Series:CSC; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:100V ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSC08A-01-472G
  • CSC08A01-472G