Daewoo TLM0J336ASSR

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1206

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Daewoo TLM0J336ASSR.

IHS

Datasheet4 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.159
$ 0.159
Stock
1
224,590
224,590
Authorized Distributors
0
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.2 Ω
2.2 Ω
Leakage Current
-
2.1 µA
2.1 µA
Dissipation Factor
-
8 %
8 %

Descriptions

Descriptions of Daewoo TLM0J336ASSR provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1206

Manufacturer Aliases

Daewoo has several brands around the world that distributors may use as alternate names. Daewoo may also be known as the following names:

  • DAE
  • DAEWOOD
  • DAEWOO ELECTRIC COMPONENTS
  • Daewoo Semiconductor
  • DAEWOO ELECTRONIC COMPONENTS CO LTD
  • DAEW
  • Daewoo Electronic Components
  • DAEWOO ELECTRIC COMPONENT
  • Daewoo/ Korea
  • DAEWOO ELECT
  • PARTSNIC/DAEWOO
  • Daewoo Electronic Equipment Vietnam
  • Daewoo Elec