Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

D-Link DXS-1210-12SC

12-port 10G SFP+ Web Smart Switch including 10 10G SFP+ ports and 2 10GBASE-T/SFP+ combo ports
$ 1,172.99

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Supply Chain

Introduction Date2025-01-20

Descriptions

Descriptions of D-Link DXS-1210-12SC provided by its distributors.

12-port 10G SFP+ Web Smart Switch including 10 10G SFP+ ports and 2 10GBASE-T/SFP+ combo ports
Networking Devices
Ethernet Switch Type = Layer 2 Managed / Mounting Type = Rack Mount / Ports = 12 / RJ45 Ports = 2 / Fibre Ports = 12 / Fibre Port Type = SFP+ / Network Speed Gbps = 10 / Series = DXS-1210 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 50 / Width mm = 440 / Depth mm = 210 / Height mm = 44

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP