Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

D-Link DPE-301GI

1-Port Gigabit 802.3at PoE Injector
$ 37.79

Price and Stock

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of D-Link DPE-301GI provided by its distributors.

1-Port Gigabit 802.3at PoE Injector
D-Link DPE-301GI PoE Injector
Product Type = Injector / PoE Power Budget W = 30 / Ports = 2 / RJ45 Ports = 2 / PoE Ports = 1 / Network Speed Gbps = 1 / Series = DPE / Mounting Type = Desktop / Current Consumption mA = 600 / Operating Voltage Max. - DC V = 55 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 110 / Depth mm = 62 / Height mm = 24.5

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPE301GI