Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

D-Link DGS-1520-28MP

D-Link DGS-1520-28MP Layer 3 Stackable Smart Managed Switch, 20x
$ 1,154.99

Price and Stock

Descriptions

Descriptions of D-Link DGS-1520-28MP provided by its distributors.

D-Link DGS-1520-28MP Layer 3 Stackable Smart Managed Switch, 20x
D-Link DGS-1520-28MP 网管交换机
RS APAC
SMART POE SWITCH
Product Type = Switch / PoE Power Budget W = 370 / Ethernet Switch Type = Layer 3 Managed / Ports = 28 / RJ45 Ports = 26 / PoE Ports = 24 / Fibre Ports = 2 / Fibre Port Type = SFP+ / Network Speed Gbps = 10 / Series = DGS-1520 / Mounting Type = Rack Mount / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 50 / Width mm = 441 / Depth mm = 309 / Height mm = 44

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP