Infineon W255H

Low Skew Clock Driver, 255 Series, 12 True Output(s), 12 Inverted Output(s), PDSO48, SSOP-48
$ 2.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon W255H.

IHS

Datasheet10 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.98
$ 5.7
Stock
103,022
171,188
Authorized Distributors
1
1
Case/Package
SSOP
SSOP
Number of Pins
-
-
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon W255H provided by its distributors.

Low Skew Clock Driver, 255 Series, 12 True Output(s), 12 Inverted Output(s), PDSO48, SSOP-48
BSSOP-48 Clock Generators / Frequency Synthesizers / PLL ROHS
LOW SKEW CLOCK DRIVER
TIMING DEVICE

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA