What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon STK14D88-NF35TR

EAR99 Surface Mount STK14D88 Tape & Reel (TR) ic memory 35ns 20.726mm 0.003A 8b
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon STK14D88-NF35TR.

IHS

Datasheet19 pages15 years ago
Datasheet20 pages30 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 8.14
$ 8.14
Stock
15,883
149,211
149,211
Authorized Distributors
0
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
32
32
32
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
-
256 kb
256 kb
Address Bus Width
-
-
-
Access Time
35 ns
35 ns
35 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-03-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2010-05-10
LTD Date2010-11-08

Descriptions

Descriptions of Infineon STK14D88-NF35TR provided by its distributors.

EAR99 Surface Mount STK14D88 Tape & Reel (TR) ic memory 35ns 20.726mm 0.003A 8b
Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32
IC NVSRAM 256K PARALLEL 32SOIC
IC NVSRAM 256KBIT 35NS 32SOIC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • STK14D88NF35TR