What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon STK14CA8-RF35I

NVRAM NVSRAM Parallel 1M-Bit 3.3V 48-Pin SSOP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon STK14CA8-RF35I.

IHS

Datasheet18 pages15 years ago
Datasheet21 pages30 years ago

Augswan

Alternate Parts

Price @ 1000
$ 14.57
Stock
5,049
56,321
Authorized Distributors
0
1
Case/Package
SSOP
SSOP
Number of Pins
48
48
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
-
1 Mb
Address Bus Width
-
-
Access Time
35 ns
35 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-05-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2010-05-10
LTD Date2010-11-08

Descriptions

Descriptions of Infineon STK14CA8-RF35I provided by its distributors.

NVRAM NVSRAM Parallel 1M-Bit 3.3V 48-Pin SSOP Tube
Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDSO48
IC NVSRAM 1MBIT PARALLEL 48SSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • STK14CA8RF35I