What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY7C1363A-117AC

Standard SRAM, 512KX18, 7.5NS, Cmos, PQFP100, 14 X 20 Mm, 1.40 Mm Height, Plastic, TQFP-100
$ 5.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1363A-117AC.

IHS

Datasheet27 pages23 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.43
$ 5.43
$ 5.43
Stock
47,193
42,107
42,107
Authorized Distributors
1
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Memory Type
RAM, SRAM
-
-
Density
9 Mb
9 Mb
9 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
7.5 ns
7.5 ns
7.5 ns
Frequency
117 MHz
117 MHz
117 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2000-05-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

4.5Mb £¨128K x 36£© 128 k x 36 3.15V 3.6V 100MHz Parallel LQFP-100
Alliance MemoryAS8C803625-QC75N
AS8C803625 Series 8 Mb (256 K x 36) 3.3 V Synchronous RAM - TQFP100
1.125MB 3.135V 3.6V 100MHz Parallel LQFP-100
4.5Mb £¨256K x 18£© 256 k x 18 3.15V 3.6V 100MHz Parallel LQFP-100
Alliance MemoryAS8C801825-QC75N
AS8C801825 Series 8 Mb (512 K x 18) 3.3 V Synchronous RAM - TQFP100
Alliance MemoryAS8C801825A-QC75N
AS8C801825 Series 8 Mb (512 K x 18) 3.3 V Synchronous RAM - TQFP100

Descriptions

Descriptions of Infineon CY7C1363A-117AC provided by its distributors.

Standard SRAM, 512KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
R-PQFP-G100 Surface Mount Tray 512KX18 ic memory 117MHz 7ns 14mm 9437184bit
1.125MB 3.135V 320mA 3.6V 117MHz Parallel LQFP-100
512K X 18 STANDARD SRAM 7.5 ns PQFP100
IC SRAM 9MBIT PAR 117MHZ 100TQFP
IC SRAM 512KX18 3.3V SYN 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1363A117AC