What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY7C1010DV33-10VXIT

CY7C1010 Series 2-Mbit (256 K × 8) 3.6 V Surface Mount Static RAM - SOJ-36
$ 2.508
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1010DV33-10VXIT.

IHS

Datasheet11 pages29 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.508
$ 2.768
Stock
457,194
234,554
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
36
36
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
2 Mb
2 Mb
Address Bus Width
18 b
18 b
Access Time
10 ns
10 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.B
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-06-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-08-15
LTD Date2025-05-15

Related Parts

2Mb, High-Speed, Async With Ecc, 256K X 8, 10Ns, 2.4V-3.6V, 36 Pin Soj (400 Mil), Leadfree
SRAM Chip Async Single 3.3V 2M-Bit 256K x 8 10ns 36-Pin SOJ
Surface Mount Tape & Reel (TR) SRAM - Asynchronous SRAM ic memory 10ns 65mA 2Mb 3.63V
CY7C1011DV33 Series 2 Mb (128 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
CY7C1011DV33 Series 2 Mb (128 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 10ns 44-Pin TSOP-II Tray

Descriptions

Descriptions of Infineon CY7C1010DV33-10VXIT provided by its distributors.

CY7C1010 Series 2-Mbit (256 K × 8) 3.6 V Surface Mount Static RAM - SOJ-36
e4 Surface Mount CY7C1010 Tape & Reel (TR) ic memory 10ns 23.495mm 90mA 2Mb
SRAM Chip Async Single Port 2Mbit 256K X 8Bit 3.3V 36-Pin SOJ T/R
Asynchronous SRAM, 2048 Kb Density, 10 ns Speed, SOP-36, RoHS
Cypress Semiconductor SCT
Standard SRAM, 256KX8, 10ns, CMOS, PDSO36

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1010DV3310VXIT
  • SP005644611