Infineon CY29940AXC

Low Skew Clock Driver, 29940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32
$ 12.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY29940AXC.

IHS

Datasheet10 pages27 years ago

Upverter

Augswan

Factory Futures

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY29940AXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.32
$ 22.34
$ 22.34
Stock
140,237
145,714
145,714
Authorized Distributors
2
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
200 MHz
200 MHz
200 MHz
Quiescent Current
7 mA
7 mA
7 mA
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-01-02
LTD Date2019-07-01

Related Parts

InfineonCY29946AXI
Low Skew Clock Driver, 29946 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32
InfineonCY29946AXIT
Low Skew Clock Driver, 29946 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32
InfineonCY29946AXC
Low Skew Clock Driver, 29946 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32
Renesas83940DYLF
Low Skew Clock Driver, 83940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32
CLOCK FANOUT BUFFER (DISTRIBUTIO / Clock Fanout Buffer (Distribution) IC 2:18 250 MHz 32-LQFP
Low Skew Clock Driver, 83940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32

Descriptions

Descriptions of Infineon CY29940AXC provided by its distributors.

Low Skew Clock Driver, 29940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32
CY29940 Series 18 Output 2.5 or 3.3 V 200 MHz Clock Distribution Buffer -LQFP-32
Ic,eighteen Distributed-Output Clock Driver,qfp,32Pin,plastic
Clock Driver 2-IN LVCMOS/LVTTL 32-Pin TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA