Infineon CY2544C

Programmable PLL Clock Generator Quad 3MHz to 166MHz 24-Pin QFN EP
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2544C.

IHS

Datasheet19 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY2544C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.57
$ 2.62
$ 2.62
Stock
181,997
161,920
161,920
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
24
24
24
PLL
-
-
-
Input
-
-
-
Max Frequency
-
-
-
Number of Outputs
9
9
9
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon CY2544C provided by its distributors.

Programmable PLL Clock Generator Quad 3MHz to 166MHz 24-Pin QFN EP
- Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator, 166MHz, CMOS, QCC24
166 MHz OTHER CLOCK GENERATOR QCC24

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA