Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AM29F010B-55JI

NOR Flash Parallel 5V 1Mbit 128K x 8bit 55ns 32-Pin PLCC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AM29F010B-55JI.

Newark

Datasheet33 pages16 years ago

Jameco (USA)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-07-31
LTD Date2009-12-16

Descriptions

Descriptions of Infineon AM29F010B-55JI provided by its distributors.

NOR Flash Parallel 5V 1Mbit 128K x 8bit 55ns 32-Pin PLCC
128K X 8 FLASH 5V PROM, 55 ns, PDIP18<NV
1 Megabit (128 K x 8-bit) CMOS 5.0 Volt-only, Uniform Sector Flash Memory
Flash Memory, 1Mbit, 55Ns, 32-Plcc; Flash Memory Type:Parallel Nor; Memory Configuration:128K X 8Bit; Interfaces:Cfi, Parallel; Ic Case/Package:Lcc; No. Of Pins:32Pins; Clock Frequency Max:-; Access Time:55Ns; Msl:- Rohs Compliant: No |Cypress Infineon Technologies AM29F010B-55JI

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F010B-55JI_
  • AM29F010B55JI