What’s new: Find the right parts faster with our redesigned experience

Learn more

CUI Inc V7815-500

15Vdc, 500mA, 7.5W (max), non-isolated dc regulator
$ 7.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CUI Inc V7815-500.

IHS

Datasheet7 pages2 years ago
Datasheet6 pages18 years ago

CUI Inc

Electro Sonic

Sager Power Systems

Sager Electronics

Inventory History

3 month trend:
-10.88%

CAD Models

Download CUI Inc V7815-500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-06-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-12-30
LTD Date2024-03-30

Related Parts

Switching Regulator, 0.5A, 450kHz Switching Freq-Max, PSIP3
Switching Regulator, 0.5A, 450kHz Switching Freq-Max, PSIP3
CUI IncV7812-500
12Vdc, 500mA, 6W (max), non-isolated dc regulator
Recom PowerR-7812-0.5
0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 15-32; V. Out: 12; mA. Out: 500
Traco PowerTMH 2405S
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Recom PowerRI-2405S
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube

Descriptions

Descriptions of CUI Inc V7815-500 provided by its distributors.

15Vdc, 500mA, 7.5W (max), non-isolated dc regulator
Switching Regulator, 0.5A, 450kHz Switching Freq-Max, PSIP3
V78-500 Series 15 V 0.5 A Single Output Non-Isolated Switching Regulator
Non-Isolated DC/DC Converters The factory is currently not accepting orders for this product.
Module DC-DC 24VIN 1-OUT 15V 0.5A 7.5W 3-Pin
Dc-Dc Non-Isolated, 500 Ma, 18-32 Vdc Input, 15 V |Cui V7815-500

Manufacturer Aliases

CUI Inc has several brands around the world that distributors may use as alternate names. CUI Inc may also be known as the following names:

  • CUI INC (VA)
  • CUI Inv
  • V-INFINITY LLC
  • CUI Inc/V-Infinity
  • CUI / PARTNER STOCK
  • CUI Inc Semiconductor
  • CUI INCORPORATED
  • BEL/CUI INC
  • Cui/V-Infinity
  • CUI Inc/Tosoku