What’s new: Find the right parts faster with our redesigned experience

Learn more

CUI Inc PDS1-S15-S15-M

15 Vdc, 0.067 A, 1 W, 13.5~16.5 Vdc Input Range
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for CUI Inc PDS1-S15-S15-M.

IHS

Datasheet8 pages2 years ago

CUI Inc

Sager Electronics

Electro Sonic

Future Electronics

CAD Models

Download CUI Inc PDS1-S15-S15-M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-04-16
LTD Date2024-07-16

Related Parts

PDS1 Series 1 W 15 VDC 67 mA Single Output DC-DC Isolated Converter
Recom PowerR1S-1515
1W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R1S-1515
PDS1 Series 1 W 12 VDC 84 mA Surface Mount DC-DC Isolated Converter
12 Vdc, 0.084 A, 1 W, 10.8~13.2 Vdc Input Range
Traco PowerTES 1-1212
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Traco PowerTES 1-1213
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package

Descriptions

Descriptions of CUI Inc PDS1-S15-S15-M provided by its distributors.

15 Vdc, 0.067 A, 1 W, 13.5~16.5 Vdc Input Range
dc-dc isolated, 1 W, 13.5~16.5 Vdc input, 15 Vdc, 67 mA, single unregulated
Isolated DC/DC Converters - SMD 1W 13.5-16.5Vin 15V 67mA unreg Iso SMT
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 15VIN 1-OUT 15V 0.067A 1W 5-Pin SMD Module
CONVERT DC/DC 1W 15V 67MA OUTPUT

Manufacturer Aliases

CUI Inc has several brands around the world that distributors may use as alternate names. CUI Inc may also be known as the following names:

  • CUI INC (VA)
  • CUI Inv
  • V-INFINITY LLC
  • CUI Inc/V-Infinity
  • CUI / PARTNER STOCK
  • CUI Inc Semiconductor
  • CUI INCORPORATED
  • BEL/CUI INC
  • Cui/V-Infinity
  • CUI Inc/Tosoku

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDS1S15S15M