What’s new: Find the right parts faster with our redesigned experience

Learn more

CTS Components CB3LV-3C-33M3330-T

CB3LV Series 33.333 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-3C-33M3330-T.

Future Electronics

Datasheet3 pages13 years ago
Datasheet4 pages17 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.926
Stock
29,856
10,123
Authorized Distributors
0
3
Frequency
33.333 MHz
33.333 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
-
40 mA
Operating Supply Voltage
3.3 V
3.3 V
Mount
-
Surface Mount
Nominal Supply Voltage (DC)
-
-

Descriptions

Descriptions of CTS Components CB3LV-3C-33M3330-T provided by its distributors.

CB3LV Series 33.333 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
SMD Crystal Oscillator 33.333MHz 3.3V 50pF 4-Pin CSMD T/R
Lead Free RoHS Compliant Gold (Au) - with Nickel (Ni) barrier HCMOS/TTL Oscillator 55/45% 50pF 70C 5ns

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB3LV3C33M3330T