CTS Components ATS143B-E

Crystal 14.31818MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components ATS143B-E.

IHS

Datasheet9 pages5 years ago

Inventory History

3 month trend:
-28.10%

CAD Models

Download CTS Components ATS143B-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.373
Stock
2,339
924
Authorized Distributors
5
3
Frequency
14.31818 MHz
14.31818 MHz
Frequency Tolerance
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
Load Capacitance
18 pF
18 pF
ESR (Equivalent Series Resistance)
40 Ω
40 Ω
Max Frequency
-
-
Mount
Through Hole
Through Hole

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2013-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CTS ComponentsATS143B
Crystal 14.31818MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS143BSM-1
Crystal 14.31818MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS147B-E
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, HC-49/US, 2 PIN
Crystal, Standard, 14.31818 MHz, SMD, 11.5mm x 4.7mm x 4.2mm, 50 ppm, 18 pF, 30 ppm, ABLS
ECS InternationalECS-143-20-5PX-TR
Crystal 14.31818MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin SMD T/R
Citizen Finetech MiyotaCSA309-15.000MABJ-UB
CRYSTAL 15.0000MHZ 18PF TH

Descriptions

Descriptions of CTS Components ATS143B-E provided by its distributors.

Crystal 14.31818MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom
18pF ±30ppm ±50ppm 14.31818MHz 40Ω HC-49 TH 10.85mm × 4.5mm × 3.68mm
CRYSTAL 14.31818MHZ 18PF TH

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE